Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-20 A
Maximum Collector Emitter Voltage
-140 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
2 MHz
Pin Count
2
Number of Elements per Chip
1
Dimensions
39.37 x 26.67 x 8.51mm
Maximum Operating Temperature
+200 °C
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
AED 1,832.25
AED 18.322 Each (In a Tray of 100) (ex VAT)
AED 1,923.86
AED 19.238 Each (In a Tray of 100) (inc. VAT)
100
AED 1,832.25
AED 18.322 Each (In a Tray of 100) (ex VAT)
AED 1,923.86
AED 19.238 Each (In a Tray of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-20 A
Maximum Collector Emitter Voltage
-140 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
2 MHz
Pin Count
2
Number of Elements per Chip
1
Dimensions
39.37 x 26.67 x 8.51mm
Maximum Operating Temperature
+200 °C
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.