Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MJE15031G PNP Transistor, -8 A, -150 V, 3-Pin TO-220AB

RS Stock No.: 544-9618Brand: onsemiManufacturers Part No.: MJE15031G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 6.44

AED 6.44 Each (ex VAT)

AED 6.76

AED 6.76 Each (inc. VAT)

onsemi MJE15031G PNP Transistor, -8 A, -150 V, 3-Pin TO-220AB
Select packaging type

AED 6.44

AED 6.44 Each (ex VAT)

AED 6.76

AED 6.76 Each (inc. VAT)

onsemi MJE15031G PNP Transistor, -8 A, -150 V, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 6.44
10+AED 5.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in