Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523

RS Stock No.: 186-8889Brand: onsemiManufacturers Part No.: MM5Z36VT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

34V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

30.4mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

onsemi, 34V Zener Diode 500 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.158AED 472.50
9000 - 21000AED 0.158AED 472.50
24000 - 42000AED 0.105AED 315.00
45000 - 96000AED 0.105AED 315.00
99000+AED 0.105AED 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

34V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

30.4mV/K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more