Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
188ns
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5 x 4.4 x 0.9mm
Maximum Operating Supply Voltage
6 V
Height
0.9mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Stock information temporarily unavailable.
Please check again later.
AED 2.20
Each (In a Pack of 5) (ex VAT)
AED 2.31
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 2.20
Each (In a Pack of 5) (ex VAT)
AED 2.31
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.20 | AED 11.00 |
10 - 95 | AED 1.65 | AED 8.25 |
100 - 995 | AED 0.90 | AED 4.50 |
1000+ | AED 0.80 | AED 4.00 |
Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
188ns
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5 x 4.4 x 0.9mm
Maximum Operating Supply Voltage
6 V
Height
0.9mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS