Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
AED 1,968.75
AED 0.788 Each (On a Reel of 2500) (ex VAT)
AED 2,067.19
AED 0.827 Each (On a Reel of 2500) (inc. VAT)
2500
AED 1,968.75
AED 0.788 Each (On a Reel of 2500) (ex VAT)
AED 2,067.19
AED 0.827 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C


