Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13.005 x 7.595 x 2.642mm
Height
2.642mm
Length
13.01mm
Width
7.595mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 1,575.00
AED 1.575 Each (On a Reel of 1000) (ex VAT)
AED 1,653.75
AED 1.654 Each (On a Reel of 1000) (inc. VAT)
1000
AED 1,575.00
AED 1.575 Each (On a Reel of 1000) (ex VAT)
AED 1,653.75
AED 1.654 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13.005 x 7.595 x 2.642mm
Height
2.642mm
Length
13.01mm
Width
7.595mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS