Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201

RS Stock No.: 184-0990Brand: onsemiManufacturers Part No.: MMBD1201
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201
AED 0.166Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.105AED 315.00
9000 - 42000AED 0.105AED 315.00
45000+AED 0.105AED 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201
AED 0.166Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD1201
AED 0.166Each (In a Pack of 100) (ex VAT)