Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Series
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.15V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
AED 11.55
AED 0.578 Each (In a Pack of 20) (ex VAT)
AED 12.13
AED 0.607 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 11.55
AED 0.578 Each (In a Pack of 20) (ex VAT)
AED 12.13
AED 0.607 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 0.578 | AED 11.55 |
200 - 480 | AED 0.525 | AED 10.50 |
500 - 980 | AED 0.42 | AED 8.40 |
1000 - 1980 | AED 0.42 | AED 8.40 |
2000+ | AED 0.368 | AED 7.35 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Series
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.15V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.