onsemi MMBF5103 N-Channel JFET, 20 V, Idss 10 to 40mA, 3-Pin SOT-23

RS Stock No.: 806-4282Brand: onsemiManufacturers Part No.: MMBF5103
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

10 to 40mA

Maximum Drain Source Voltage

20 V

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 1.04mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

1.04mm

Width

1.3mm

Product details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 63.00

AED 1.26 Each (In a Pack of 50) (ex VAT)

AED 66.15

AED 1.323 Each (In a Pack of 50) (inc. VAT)

onsemi MMBF5103 N-Channel JFET, 20 V, Idss 10 to 40mA, 3-Pin SOT-23
Select packaging type

AED 63.00

AED 1.26 Each (In a Pack of 50) (ex VAT)

AED 66.15

AED 1.323 Each (In a Pack of 50) (inc. VAT)

onsemi MMBF5103 N-Channel JFET, 20 V, Idss 10 to 40mA, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 1.26AED 63.00
500 - 950AED 1.05AED 52.50
1000+AED 0.945AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

10 to 40mA

Maximum Drain Source Voltage

20 V

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 1.04mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

1.04mm

Width

1.3mm

Product details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)