Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
20mA
Maximum Drain Source Voltage
15 V
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
30 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
2.9 x 1.3 x 1.04mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Height
1.04mm
Width
1.3mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
AED 68.25
AED 1.365 Each (Supplied as a Tape) (ex VAT)
AED 71.66
AED 1.433 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 68.25
AED 1.365 Each (Supplied as a Tape) (ex VAT)
AED 71.66
AED 1.433 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | AED 1.365 | AED 68.25 |
500 - 950 | AED 1.155 | AED 57.75 |
1000+ | AED 0.998 | AED 49.88 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
20mA
Maximum Drain Source Voltage
15 V
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
30 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
2.9 x 1.3 x 1.04mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.9mm
Height
1.04mm
Width
1.3mm
Product details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.