Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23

RS Stock No.: 184-1489Brand: onsemiManufacturers Part No.: MMBT2222ALT1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23
AED 0.108Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 51.50

AED 0.206 Each (In a Pack of 250) (ex VAT)

AED 54.08

AED 0.216 Each (In a Pack of 250) (inc. VAT)

onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23
Select packaging type

AED 51.50

AED 0.206 Each (In a Pack of 250) (ex VAT)

AED 54.08

AED 0.216 Each (In a Pack of 250) (inc. VAT)

onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 750AED 0.206AED 51.50
1000+AED 0.154AED 38.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23
AED 0.108Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT2222ALT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23
AED 0.108Each (On a Reel of 3000) (ex VAT)