Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-600 mA
Maximum Collector Emitter Voltage
-60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
-60 V dc
Maximum Emitter Base Voltage
-5 V dc
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.4 x 1.01mm
Product details
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
AED 47.25
AED 0.158 Each (Supplied as a Tape) (ex VAT)
AED 49.61
AED 0.166 Each (Supplied as a Tape) (inc. VAT)
Standard
300
AED 47.25
AED 0.158 Each (Supplied as a Tape) (ex VAT)
AED 49.61
AED 0.166 Each (Supplied as a Tape) (inc. VAT)
Standard
300
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
300 - 900 | AED 0.158 | AED 47.25 |
1200 - 2700 | AED 0.158 | AED 47.25 |
3000 - 5700 | AED 0.105 | AED 31.50 |
6000+ | AED 0.105 | AED 31.50 |
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-600 mA
Maximum Collector Emitter Voltage
-60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
-60 V dc
Maximum Emitter Base Voltage
-5 V dc
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 1.4 x 1.01mm
Product details
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.