onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

RS Stock No.: 145-3510Brand: onsemiManufacturers Part No.: MMBZ6V2ALT1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8.7V

Minimum Breakdown Voltage

5.89V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Product details

TVS Dual Common Anode Zeners, ON Semiconductor

Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.158AED 472.50
6000+AED 0.158AED 472.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8.7V

Minimum Breakdown Voltage

5.89V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Product details

TVS Dual Common Anode Zeners, ON Semiconductor

Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more