Technical Document
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
9.6V
Minimum Breakdown Voltage
6.46V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
24W
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
500nA
Working Voltage
4.5V
Automotive Standard
AEC-Q101
Length
3.04mm
Height
1.01mm
Width
1.4mm
Test Current
1mA
Country of Origin
China
AED 65.62
AED 0.262 Each (In a Pack of 250) (ex VAT)
AED 68.90
AED 0.275 Each (In a Pack of 250) (inc. VAT)
Standard
250
AED 65.62
AED 0.262 Each (In a Pack of 250) (ex VAT)
AED 68.90
AED 0.275 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 750 | AED 0.262 | AED 65.62 |
1000+ | AED 0.262 | AED 65.62 |
Technical Document
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
9.6V
Minimum Breakdown Voltage
6.46V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
24W
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
500nA
Working Voltage
4.5V
Automotive Standard
AEC-Q101
Length
3.04mm
Height
1.01mm
Width
1.4mm
Test Current
1mA
Country of Origin
China