Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
5300 Vrms
Logic Output
Yes
Series
MOC
Country of Origin
Malaysia
Product details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
5300 Vrms
Logic Output
Yes
Series
MOC
Country of Origin
Malaysia
Product details