Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Series
MOC
Product details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
AED 22.14
AED 4.429 Each (In a Pack of 5) (ex VAT)
AED 23.25
AED 4.65 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 22.14
AED 4.429 Each (In a Pack of 5) (ex VAT)
AED 23.25
AED 4.65 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.429 | AED 22.14 |
50 - 95 | AED 3.811 | AED 19.06 |
100 - 495 | AED 3.296 | AED 16.48 |
500+ | AED 2.884 | AED 14.42 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Series
MOC
Product details