onsemi, MOC3053M Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 185-8791Brand: onsemiManufacturers Part No.: MOC3053M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 600 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 62.84

AED 6.982 Each (In a Pack of 9) (ex VAT)

AED 65.98

AED 7.331 Each (In a Pack of 9) (inc. VAT)

onsemi, MOC3053M Optocoupler, Through Hole, 6-Pin DIP
Select packaging type

AED 62.84

AED 6.982 Each (In a Pack of 9) (ex VAT)

AED 65.98

AED 7.331 Each (In a Pack of 9) (inc. VAT)

onsemi, MOC3053M Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
9 - 81AED 6.982AED 62.84
90 - 171AED 5.985AED 53.86
180+AED 5.198AED 46.78

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 600 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand