Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SC-59
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Emitter Base Voltage
7 V dc
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.1 x 1.7 x 1.2mm
Maximum Operating Temperature
+150 °C
AED 463.50
AED 0.154 Each (On a Reel of 3000) (ex VAT)
AED 486.68
AED 0.162 Each (On a Reel of 3000) (inc. VAT)
3000
AED 463.50
AED 0.154 Each (On a Reel of 3000) (ex VAT)
AED 486.68
AED 0.162 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.154 | AED 463.50 |
9000 - 21000 | AED 0.103 | AED 309.00 |
24000 - 42000 | AED 0.103 | AED 309.00 |
45000 - 96000 | AED 0.103 | AED 309.00 |
99000+ | AED 0.103 | AED 309.00 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SC-59
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Emitter Base Voltage
7 V dc
Pin Count
3
Number of Elements per Chip
1
Dimensions
3.1 x 1.7 x 1.2mm
Maximum Operating Temperature
+150 °C