Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MUN5213T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323

RS Stock No.: 186-7185Brand: onsemiManufacturers Part No.: MUN5213T1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

47 kΩ

Typical Resistor Ratio

1

Base-Emitter Resistor

47KΩ

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi MUN5213T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi MUN5213T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

47 kΩ

Typical Resistor Ratio

1

Base-Emitter Resistor

47KΩ

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more