Technical Document
Specifications
Brand
onsemiLogic Family
LVPECL
Mounting Type
Surface Mount
Package Type
QFN
Output Type
LVPECL
Pin Count
16
Logic Function
Translator
Dimensions
3 x 3 x 0.95mm
Maximum Low Level Output Current
25mA
Maximum High Level Output Current
-25mA
Translation
CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
500ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Product details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
AED 78.02
AED 78.02 Each (ex VAT)
AED 81.92
AED 81.92 Each (inc. VAT)
Standard
1
AED 78.02
AED 78.02 Each (ex VAT)
AED 81.92
AED 81.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 78.02 |
10+ | AED 67.25 |
Technical Document
Specifications
Brand
onsemiLogic Family
LVPECL
Mounting Type
Surface Mount
Package Type
QFN
Output Type
LVPECL
Pin Count
16
Logic Function
Translator
Dimensions
3 x 3 x 0.95mm
Maximum Low Level Output Current
25mA
Maximum High Level Output Current
-25mA
Translation
CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
500ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Product details