onsemi 8.8ns CML, LVDS, LVPECL Delay Line, 24-Pin QFN

RS Stock No.: 121-7908Brand: onsemiManufacturers Part No.: NB6L295MNG
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Function

Delay Line

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

LVPECL, LVCMOS, LVTTL

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.95mm

Total Number of Taps

256

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

8.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

2

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-45 °C

Country of Origin

Thailand

Product details

Delay Lines, On Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,935.69

AED 86.258 Each (In a Tube of 92) (ex VAT)

AED 8,332.47

AED 90.571 Each (In a Tube of 92) (inc. VAT)

onsemi 8.8ns CML, LVDS, LVPECL Delay Line, 24-Pin QFN

AED 7,935.69

AED 86.258 Each (In a Tube of 92) (ex VAT)

AED 8,332.47

AED 90.571 Each (In a Tube of 92) (inc. VAT)

onsemi 8.8ns CML, LVDS, LVPECL Delay Line, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Delay Line

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

LVPECL, LVCMOS, LVTTL

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.95mm

Total Number of Taps

256

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

8.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

2

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-45 °C

Country of Origin

Thailand

Product details

Delay Lines, On Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more