onsemi NCD5702DR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC

RS Stock No.: 178-4322Brand: onsemiManufacturers Part No.: NCD5702DR2G
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

7.9ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

9.2ns

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC
AED 5.678Each (In a Pack of 10) (ex VAT)

AED 13,518.75

AED 5.408 Each (On a Reel of 2500) (ex VAT)

AED 14,194.69

AED 5.678 Each (On a Reel of 2500) (inc. VAT)

onsemi NCD5702DR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC

AED 13,518.75

AED 5.408 Each (On a Reel of 2500) (ex VAT)

AED 14,194.69

AED 5.678 Each (On a Reel of 2500) (inc. VAT)

onsemi NCD5702DR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC
AED 5.678Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

7.9ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

9.2ns

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC
AED 5.678Each (In a Pack of 10) (ex VAT)