Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCL2801CDBDR2G LED Driver IC, 10.5 → 27 V 800mA 8-Pin SOIC

RS Stock No.: 186-1490Brand: onsemiManufacturers Part No.: NCL2801CDBDR2G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

onsemi

Output Current

800mA

Input Voltage

10.5 → 27 V

Application

PC Power Supplies, Lighting Ballasts (LED, Fluorescent) Flat TV, All Off Line Appliances Requiring Power Factor Correction

Package Type

SOIC

Number of Pins

8

Current Rating

(Startup) 60µA

Power Dissipation

300mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.70

AED 1.47 Each (In a Pack of 10) (ex VAT)

AED 15.44

AED 1.544 Each (In a Pack of 10) (inc. VAT)

onsemi NCL2801CDBDR2G LED Driver IC, 10.5 → 27 V 800mA 8-Pin SOIC
Select packaging type

AED 14.70

AED 1.47 Each (In a Pack of 10) (ex VAT)

AED 15.44

AED 1.544 Each (In a Pack of 10) (inc. VAT)

onsemi NCL2801CDBDR2G LED Driver IC, 10.5 → 27 V 800mA 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Current

800mA

Input Voltage

10.5 → 27 V

Application

PC Power Supplies, Lighting Ballasts (LED, Fluorescent) Flat TV, All Off Line Appliances Requiring Power Factor Correction

Package Type

SOIC

Number of Pins

8

Current Rating

(Startup) 60µA

Power Dissipation

300mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more