NCN8024DTBR2G, Smart Card Interface Smart Card 28-Pin TSSOP

RS Stock No.: 121-9855Brand: onsemiManufacturers Part No.: NCN8024DTBR2G
brand-logo
View all in Peripheral Controller Chips

Technical Document

Specifications

Brand

onsemi

Peripheral Type

Smart Card

Number of Timer/Counters

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.2mm

Length

9.8mm

Width

4.5mm

Height

1.2mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Serial I/O Peripherals, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8,268.75

AED 3.308 Each (On a Reel of 2500) (ex VAT)

AED 8,682.19

AED 3.473 Each (On a Reel of 2500) (inc. VAT)

NCN8024DTBR2G, Smart Card Interface Smart Card 28-Pin TSSOP

AED 8,268.75

AED 3.308 Each (On a Reel of 2500) (ex VAT)

AED 8,682.19

AED 3.473 Each (On a Reel of 2500) (inc. VAT)

NCN8024DTBR2G, Smart Card Interface Smart Card 28-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peripheral Type

Smart Card

Number of Timer/Counters

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.2mm

Length

9.8mm

Width

4.5mm

Height

1.2mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Serial I/O Peripherals, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more