Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, AC-DC Converter 400mA 7-Pin, PDIP NCP1075BBP130G

RS Stock No.: 178-4328Brand: onsemiManufacturers Part No.: NCP1075BBP130G
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

400mA

Dimensions

9.37 x 6.6 x 3.43mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

9.37mm

Width

6.6mm

Height

3.43mm

Output Current Range

400 mA

Operating Temperature Range

Maximum of +150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 283.50

AED 5.67 Each (In a Tube of 50) (ex VAT)

AED 297.68

AED 5.954 Each (In a Tube of 50) (inc. VAT)

onsemi, AC-DC Converter 400mA 7-Pin, PDIP NCP1075BBP130G

AED 283.50

AED 5.67 Each (In a Tube of 50) (ex VAT)

AED 297.68

AED 5.954 Each (In a Tube of 50) (inc. VAT)

onsemi, AC-DC Converter 400mA 7-Pin, PDIP NCP1075BBP130G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

400mA

Dimensions

9.37 x 6.6 x 3.43mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

9.37mm

Width

6.6mm

Height

3.43mm

Output Current Range

400 mA

Operating Temperature Range

Maximum of +150 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more