Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCP11185A065PG, 1 Power Switch IC 7-Pin, PDIP-7

RS Stock No.: 233-6811Brand: onsemiManufacturers Part No.: NCP11185A065PG
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Number of Channels

1

Maximum Operating Supply Voltage

-0.3 → 30 V

Maximum Operating Current

2mA

Number of Outputs

1

Package Type

PDIP-7

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18,427.50

AED 6.142 Each (In a Tube of 3000) (ex VAT)

AED 19,348.88

AED 6.449 Each (In a Tube of 3000) (inc. VAT)

onsemi NCP11185A065PG, 1 Power Switch IC 7-Pin, PDIP-7

AED 18,427.50

AED 6.142 Each (In a Tube of 3000) (ex VAT)

AED 19,348.88

AED 6.449 Each (In a Tube of 3000) (inc. VAT)

onsemi NCP11185A065PG, 1 Power Switch IC 7-Pin, PDIP-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of Channels

1

Maximum Operating Supply Voltage

-0.3 → 30 V

Maximum Operating Current

2mA

Number of Outputs

1

Package Type

PDIP-7

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more