onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC

RS Stock No.: 178-4578Brand: onsemiManufacturers Part No.: NCP1239JD65R2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

16 V

Output Current

500 mA, 500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

40ns

Package Type

SOIC

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
AED 1.984Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.

AED 33.60

AED 3.36 Each (In a Pack of 10) (ex VAT)

AED 35.28

AED 3.528 Each (In a Pack of 10) (inc. VAT)

onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
Select packaging type

AED 33.60

AED 3.36 Each (In a Pack of 10) (ex VAT)

AED 35.28

AED 3.528 Each (In a Pack of 10) (inc. VAT)

onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.36AED 33.60
100 - 240AED 2.992AED 29.92
250 - 490AED 2.678AED 26.78
500 - 990AED 2.415AED 24.15
1000+AED 2.258AED 22.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
AED 1.984Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

16 V

Output Current

500 mA, 500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

40ns

Package Type

SOIC

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
AED 1.984Each (On a Reel of 2500) (ex VAT)