Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
8 to 14 V
Output Current
300 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
30ns
Rise Time
40ns
Package Type
TSOP
Pin Count
6
Topology
Flyback
Maximum Duty Cycle
84%
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
PWM Controller Type
Current Mode
Width
1.7mm
Height
1mm
Minimum Operating Supply Voltage
8.9 V
Maximum Operating Temperature
+ 150 °C
Maximum Operating Supply Voltage
18 V
Product details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 29.40
AED 1.47 Each (In a Pack of 20) (ex VAT)
AED 30.87
AED 1.544 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 29.40
AED 1.47 Each (In a Pack of 20) (ex VAT)
AED 30.87
AED 1.544 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 20 - 180 | AED 1.47 | AED 29.40 |
| 200 - 480 | AED 1.26 | AED 25.20 |
| 500 - 980 | AED 1.102 | AED 22.05 |
| 1000 - 1980 | AED 0.945 | AED 18.90 |
| 2000+ | AED 0.945 | AED 18.90 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
8 to 14 V
Output Current
300 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
30ns
Rise Time
40ns
Package Type
TSOP
Pin Count
6
Topology
Flyback
Maximum Duty Cycle
84%
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
PWM Controller Type
Current Mode
Width
1.7mm
Height
1mm
Minimum Operating Supply Voltage
8.9 V
Maximum Operating Temperature
+ 150 °C
Maximum Operating Supply Voltage
18 V
Product details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).


