Technical Document
Specifications
Brand
onsemiController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SOIC
AED 34.76
AED 6.952 Each (In a Pack of 5) (ex VAT)
AED 36.50
AED 7.30 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 34.76
AED 6.952 Each (In a Pack of 5) (ex VAT)
AED 36.50
AED 7.30 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.952 | AED 34.76 |
50 - 95 | AED 6.026 | AED 30.13 |
100 - 495 | AED 5.202 | AED 26.01 |
500 - 995 | AED 4.584 | AED 22.92 |
1000+ | AED 4.172 | AED 20.86 |
Technical Document
Specifications
Brand
onsemiController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SOIC