onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC

RS Stock No.: 178-4542Brand: onsemiManufacturers Part No.: NCP13992AADR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

750 kHz

Output Current

0.5 A, 1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

80ns

Package Type

SOIC

Pin Count

16

Topology

Resonant

Maximum Duty Cycle

50%

Dimensions

10 x 3.9 x 1.75mm

Length

10mm

PWM Controller Type

Current Mode

Width

3.9mm

Height

1.75mm

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

20 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
AED 4.41Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.

AED 69.30

AED 6.93 Each (In a Pack of 10) (ex VAT)

AED 72.76

AED 7.276 Each (In a Pack of 10) (inc. VAT)

onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
Select packaging type

AED 69.30

AED 6.93 Each (In a Pack of 10) (ex VAT)

AED 72.76

AED 7.276 Each (In a Pack of 10) (inc. VAT)

onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 6.93AED 69.30
100 - 490AED 4.988AED 49.88
500 - 990AED 4.882AED 48.82
1000 - 2490AED 4.042AED 40.42
2500+AED 3.938AED 39.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
AED 4.41Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

750 kHz

Output Current

0.5 A, 1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

80ns

Package Type

SOIC

Pin Count

16

Topology

Resonant

Maximum Duty Cycle

50%

Dimensions

10 x 3.9 x 1.75mm

Length

10mm

PWM Controller Type

Current Mode

Width

3.9mm

Height

1.75mm

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

20 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP13992AADR2G, PWM Controller, 20 V, 750 kHz 16-Pin, SOIC
AED 4.41Each (On a Reel of 2500) (ex VAT)