Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ACDR2G

RS Stock No.: 186-1464Brand: onsemiManufacturers Part No.: NCP13992ACDR2G
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

onsemi

Maximum Input Voltage

20 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Package Type

SOIC

Input Voltage Range

20 (Maximum) V

Current Limit

1.2mA

Maximum Operating Temperature

+150 °C

Length

10mm

Width

3.9mm

Height

1.5mm

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.15

AED 9.63 Each (In a Pack of 5) (ex VAT)

AED 50.56

AED 10.112 Each (In a Pack of 5) (inc. VAT)

onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ACDR2G
Select packaging type

AED 48.15

AED 9.63 Each (In a Pack of 5) (ex VAT)

AED 50.56

AED 10.112 Each (In a Pack of 5) (inc. VAT)

onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ACDR2G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 9.63AED 48.15
50 - 95AED 8.292AED 41.46
100 - 495AED 7.21AED 36.05
500 - 995AED 6.334AED 31.67
1000+AED 5.768AED 28.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Input Voltage

20 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Package Type

SOIC

Input Voltage Range

20 (Maximum) V

Current Limit

1.2mA

Maximum Operating Temperature

+150 °C

Length

10mm

Width

3.9mm

Height

1.5mm

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more