onsemi NCP1399AADG AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC

RS Stock No.: 126-3183Brand: onsemiManufacturers Part No.: NCP1399AADR2G
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Brand

onsemi

Controller Type

Resonant Mode Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

750 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Maximum Input Voltage

60 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

7mA

Minimum Operating Temperature

-55 °C

Minimum Output Current

4mA

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.62

AED 13.125 Each (In a Pack of 5) (ex VAT)

AED 68.90

AED 13.781 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1399AADG AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC
Select packaging type

AED 65.62

AED 13.125 Each (In a Pack of 5) (ex VAT)

AED 68.90

AED 13.781 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1399AADG AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Controller Type

Resonant Mode Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

750 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Maximum Input Voltage

60 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

7mA

Minimum Operating Temperature

-55 °C

Minimum Output Current

4mA

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more