Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
750 kHz
Output Current
0.5 A, 1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
80ns
Package Type
SOIC
Pin Count
16
Topology
Resonant
Maximum Duty Cycle
50%
Dimensions
10 x 3.9 x 1.75mm
Length
10mm
PWM Controller Type
Current Mode
Width
3.9mm
Height
1.75mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Country of Origin
Philippines
AED 80.85
AED 8.085 Each (In a Pack of 10) (ex VAT)
AED 84.89
AED 8.489 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 80.85
AED 8.085 Each (In a Pack of 10) (ex VAT)
AED 84.89
AED 8.489 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 8.085 | AED 80.85 |
100 - 240 | AED 6.93 | AED 69.30 |
250+ | AED 6.142 | AED 61.42 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
750 kHz
Output Current
0.5 A, 1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
80ns
Package Type
SOIC
Pin Count
16
Topology
Resonant
Maximum Duty Cycle
50%
Dimensions
10 x 3.9 x 1.75mm
Length
10mm
PWM Controller Type
Current Mode
Width
3.9mm
Height
1.75mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Country of Origin
Philippines