Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Start-up Supply Current
1mA
IC Type
Power Factor Controller IC
Maximum Sink Current
800mA
Maximum Supply Current
1 mA
Package Type
SOIC-9 NB
Pin Count
9
Maximum Operating Supply Voltage
35 V
AED 6,562.50
AED 2.625 Each (On a Reel of 2500) (ex VAT)
AED 6,890.62
AED 2.756 Each (On a Reel of 2500) (inc. VAT)
2500
AED 6,562.50
AED 2.625 Each (On a Reel of 2500) (ex VAT)
AED 6,890.62
AED 2.756 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Start-up Supply Current
1mA
IC Type
Power Factor Controller IC
Maximum Sink Current
800mA
Maximum Supply Current
1 mA
Package Type
SOIC-9 NB
Pin Count
9
Maximum Operating Supply Voltage
35 V