Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
73.7 kHz
Start-up Supply Current
1.5mA
IC Type
Power Factor Controller IC
Maximum Source Current
100mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
14.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
12.25 V
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.505 | AED 42.52 |
10 - 95 | AED 7.245 | AED 36.22 |
100 - 245 | AED 5.512 | AED 27.56 |
250 - 495 | AED 5.355 | AED 26.78 |
500+ | AED 5.198 | AED 25.99 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
73.7 kHz
Start-up Supply Current
1.5mA
IC Type
Power Factor Controller IC
Maximum Source Current
100mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
14.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
12.25 V
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).