Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
146 kHz
Start-up Supply Current
75µA
IC Type
Power Factor Controller IC
Maximum Source Current
100mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
9 V
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 24.68
AED 4.935 Each (Supplied as a Tape) (ex VAT)
AED 25.91
AED 5.182 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 24.68
AED 4.935 Each (Supplied as a Tape) (ex VAT)
AED 25.91
AED 5.182 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 5 | AED 4.935 | AED 24.68 |
10 - 95 | AED 3.885 | AED 19.42 |
100 - 245 | AED 3.045 | AED 15.22 |
250 - 495 | AED 2.94 | AED 14.70 |
500+ | AED 2.73 | AED 13.65 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
146 kHz
Start-up Supply Current
75µA
IC Type
Power Factor Controller IC
Maximum Source Current
100mA
Maximum Sink Current
100mA
Maximum Supply Current
6 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
9 V
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).