onsemi NCP1654BD65R2G, Power Factor Controller, 72 kHz, 20 V 8-Pin, SOIC

RS Stock No.: 786-6529Brand: onsemiManufacturers Part No.: NCP1654BD65R2G
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

72 kHz

Start-up Supply Current

75µA

Maximum Source Current

100mA

IC Type

Power Factor Controller IC

Maximum Sink Current

100mA

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

9 V

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.89

AED 4.778 Each (In a Pack of 5) (ex VAT)

AED 25.08

AED 5.017 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1654BD65R2G, Power Factor Controller, 72 kHz, 20 V 8-Pin, SOIC
Select packaging type

AED 23.89

AED 4.778 Each (In a Pack of 5) (ex VAT)

AED 25.08

AED 5.017 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1654BD65R2G, Power Factor Controller, 72 kHz, 20 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 4.778AED 23.89
50 - 95AED 4.148AED 20.74
100 - 495AED 3.57AED 17.85
500 - 995AED 3.15AED 15.75
1000+AED 2.888AED 14.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

72 kHz

Start-up Supply Current

75µA

Maximum Source Current

100mA

IC Type

Power Factor Controller IC

Maximum Sink Current

100mA

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

9 V

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more