Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCP186AMX330TAG, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, XDFN

RS Stock No.: 920-9821PBrand: onsemiManufacturers Part No.: NCP186AMX330TAG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±1%

Load Regulation

5 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

XDFN

Quiescent Current

140µA

Pin Count

8

Output Type

Fixed

Dimensions

1.6 x 1.2 x 0.4mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Height

0.4mm

Length

1.6mm

Width

1.2mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP186AMX330TAG, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, XDFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCP186AMX330TAG, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, XDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±1%

Load Regulation

5 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

XDFN

Quiescent Current

140µA

Pin Count

8

Output Type

Fixed

Dimensions

1.6 x 1.2 x 0.4mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Height

0.4mm

Length

1.6mm

Width

1.2mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more