Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
350 kHz
Start-up Supply Current
5.5mA
Maximum Source Current
100µA
Maximum Sink Current
100µA
Maximum Supply Current
8 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+140 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
4.7 V
Product details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.415 | AED 24.15 |
100 - 490 | AED 1.68 | AED 16.80 |
500 - 990 | AED 1.575 | AED 15.75 |
1000 - 2490 | AED 1.418 | AED 14.18 |
2500+ | AED 1.418 | AED 14.18 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
350 kHz
Start-up Supply Current
5.5mA
Maximum Source Current
100µA
Maximum Sink Current
100µA
Maximum Supply Current
8 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+140 °C
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
4.7 V
Product details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.