Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Country of Origin
Philippines
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.885 | AED 38.85 |
100 - 240 | AED 3.308 | AED 33.08 |
250 - 490 | AED 2.888 | AED 28.88 |
500 - 990 | AED 2.52 | AED 25.20 |
1000+ | AED 2.31 | AED 23.10 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Country of Origin
Philippines