Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
1.7mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Country of Origin
Malaysia
AED 26.50
AED 2.65 Each (In a Pack of 10) (ex VAT)
AED 27.82
AED 2.782 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 26.50
AED 2.65 Each (In a Pack of 10) (ex VAT)
AED 27.82
AED 2.782 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.65 | AED 26.50 |
100 - 240 | AED 2.35 | AED 23.50 |
250 - 490 | AED 2.15 | AED 21.50 |
500 - 990 | AED 1.95 | AED 19.50 |
1000+ | AED 1.80 | AED 18.00 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
1.7mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Country of Origin
Malaysia