Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
10
Dimensions
1.4 x 1.8 x 0.55mm
Height
0.55mm
Length
1.4mm
Maximum Operating Supply Voltage
26 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q101
Width
1.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.36 | AED 33.60 |
100 - 240 | AED 2.888 | AED 28.88 |
250 - 490 | AED 2.52 | AED 25.20 |
500 - 990 | AED 2.205 | AED 22.05 |
1000+ | AED 1.995 | AED 19.95 |
Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
10
Dimensions
1.4 x 1.8 x 0.55mm
Height
0.55mm
Length
1.4mm
Maximum Operating Supply Voltage
26 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q101
Width
1.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V