Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q101
Country of Origin
Malaysia
AED 35.91
AED 3.99 Each (In a Pack of 9) (ex VAT)
AED 37.71
AED 4.19 Each (In a Pack of 9) (inc. VAT)
Standard
9
AED 35.91
AED 3.99 Each (In a Pack of 9) (ex VAT)
AED 37.71
AED 4.19 Each (In a Pack of 9) (inc. VAT)
Standard
9
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
9 - 81 | AED 3.99 | AED 35.91 |
90 - 171 | AED 3.412 | AED 30.71 |
180 - 891 | AED 2.94 | AED 26.46 |
900 - 1791 | AED 2.625 | AED 23.62 |
1800+ | AED 2.362 | AED 21.26 |
Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Width
1.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q101
Country of Origin
Malaysia