Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

onsemi NCV5662DSADJR4G, 1 Low Dropout Voltage, Voltage Regulator 2A, 1.2 → 3.3 V 5-Pin, D2PAK

RS Stock No.: 785-2687Brand: onsemiManufacturers Part No.: NCV5662DSADJR4G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 3.3 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

0.9V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

9 V

Height

4.572mm

Length

10.24mm

Width

9.347mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.83

AED 7.416 Each (Supplied as a Tape) (ex VAT)

AED 15.57

AED 7.787 Each (Supplied as a Tape) (inc. VAT)

onsemi NCV5662DSADJR4G, 1 Low Dropout Voltage, Voltage Regulator 2A, 1.2 → 3.3 V 5-Pin, D2PAK
Select packaging type

AED 14.83

AED 7.416 Each (Supplied as a Tape) (ex VAT)

AED 15.57

AED 7.787 Each (Supplied as a Tape) (inc. VAT)

onsemi NCV5662DSADJR4G, 1 Low Dropout Voltage, Voltage Regulator 2A, 1.2 → 3.3 V 5-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 18AED 7.416AED 14.83
20 - 198AED 6.386AED 12.77
200+AED 5.562AED 11.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 → 3.3 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

0.9V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

9 V

Height

4.572mm

Length

10.24mm

Width

9.347mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more