onsemi NCV7471BDQ5R2G, CAN Transceiver 1Mbps CAN, CAN FD, LIN, 36-Pin SSOP-EP

RS Stock No.: 185-8109Brand: onsemiManufacturers Part No.: NCV7471BDQ5R2G
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

CAN, CAN FD, LIN

Power Down Mode

Normal, Sleep, Standby

Mounting Type

Surface Mount

Package Type

SSOP-EP

Pin Count

36

Dimensions

10.3 x 7.5 x 2.6mm

Length

10.3mm

Width

7.5mm

Height

2.6mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+170 °C

Minimum Operating Supply Voltage

2.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26,460.00

AED 17.64 Each (On a Reel of 1500) (ex VAT)

AED 27,783.00

AED 18.522 Each (On a Reel of 1500) (inc. VAT)

onsemi NCV7471BDQ5R2G, CAN Transceiver 1Mbps CAN, CAN FD, LIN, 36-Pin SSOP-EP

AED 26,460.00

AED 17.64 Each (On a Reel of 1500) (ex VAT)

AED 27,783.00

AED 18.522 Each (On a Reel of 1500) (inc. VAT)

onsemi NCV7471BDQ5R2G, CAN Transceiver 1Mbps CAN, CAN FD, LIN, 36-Pin SSOP-EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

CAN, CAN FD, LIN

Power Down Mode

Normal, Sleep, Standby

Mounting Type

Surface Mount

Package Type

SSOP-EP

Pin Count

36

Dimensions

10.3 x 7.5 x 2.6mm

Length

10.3mm

Width

7.5mm

Height

2.6mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+170 °C

Minimum Operating Supply Voltage

2.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more