Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
51 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
42 V
Minimum Operating Temperature
-55 °C
Automotive Standard
AEC-Q100
AED 53.56
AED 5.356 Each (In a Pack of 10) (ex VAT)
AED 56.24
AED 5.624 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 53.56
AED 5.356 Each (In a Pack of 10) (ex VAT)
AED 56.24
AED 5.624 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.356 | AED 53.56 |
100 - 240 | AED 4.635 | AED 46.35 |
250 - 490 | AED 4.017 | AED 40.17 |
500 - 990 | AED 3.554 | AED 35.54 |
1000+ | AED 3.296 | AED 32.96 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
51 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
42 V
Minimum Operating Temperature
-55 °C
Automotive Standard
AEC-Q100