Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
4
Dimensions
6.7 x 3.7 x 1.75mm
Length
6.7mm
Width
3.7mm
Height
1.75mm
Maximum Operating Supply Voltage
51 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
42 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q101
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.145 | AED 51.45 |
100 - 240 | AED 4.148 | AED 41.48 |
250 - 490 | AED 3.728 | AED 37.28 |
500 - 990 | AED 3.465 | AED 34.65 |
1000+ | AED 2.73 | AED 27.30 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
4
Dimensions
6.7 x 3.7 x 1.75mm
Length
6.7mm
Width
3.7mm
Height
1.75mm
Maximum Operating Supply Voltage
51 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
42 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q101