Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC

RS Stock No.: 284-9051Brand: onsemiManufacturers Part No.: NCV84120DR2G
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

onsemi

Quiescent Current

0.5

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 21,887.50

AED 8.755 Each (On a Reel of 2500) (ex VAT)

AED 22,981.88

AED 9.193 Each (On a Reel of 2500) (inc. VAT)

onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC

AED 21,887.50

AED 8.755 Each (On a Reel of 2500) (ex VAT)

AED 22,981.88

AED 9.193 Each (On a Reel of 2500) (inc. VAT)

onsemi NCV84120DR2G, Current Sensor IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Quiescent Current

0.5

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount