Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
AED 67.72
AED 6.772 Each (In a Pack of 10) (ex VAT)
AED 71.11
AED 7.111 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 67.72
AED 6.772 Each (In a Pack of 10) (ex VAT)
AED 71.11
AED 7.111 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 6.772 | AED 67.72 |
100 - 240 | AED 5.828 | AED 58.28 |
250+ | AED 5.04 | AED 50.40 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100