onsemi PowerTrench N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 NDS351AN

RS Stock No.: 169-8539Brand: onsemiManufacturers Part No.: NDS351AN
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.4mm

Length

2.92mm

Typical Gate Charge @ Vgs

1.3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.94mm

Product details

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (ex VAT)

AED 1,819.12

AED 0.607 Each (On a Reel of 3000) (inc. VAT)

onsemi PowerTrench N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 NDS351AN

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (ex VAT)

AED 1,819.12

AED 0.607 Each (On a Reel of 3000) (inc. VAT)

onsemi PowerTrench N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 NDS351AN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.4mm

Length

2.92mm

Typical Gate Charge @ Vgs

1.3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.94mm

Product details

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more